F461BE823M630L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.49185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.72865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹27.98687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.89147
Datasheet
0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BE823M630L

DigiKey Part Number
399-F461BE823M630LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F461BE823M630L
Description
.082UF 630V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100₹26.82910₹29,512.01