F461KF562K400A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.93441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.15254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.73453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.80431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.51279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.74849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.31961
Datasheet
5600 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KF562K400A

DigiKey Part Number
399-F461KF562K400A-ND
Manufacturer
Manufacturer Product Number
F461KF562K400A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,750₹13.18609₹23,075.66
Manufacturers Standard Package