Parametric Equivalent

F5AHC4100Z3A6K | |
|---|---|
DigiKey Part Number | 399-F5AHC4100Z3A6K-ND |
Manufacturer | |
Manufacturer Product Number | F5AHC4100Z3A6K |
Description | CAP FILM SAFETY/EMI SUPP |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 25V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F5AHC4100Z3A6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
