
F861BK334M310L | |
|---|---|
DigiKey Part Number | 399-F861BK334M310LTR-ND - Tape & Reel (TR) 399-F861BK334M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861BK334M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BK334M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.32300 | ₹653.23 |
| 50 | ₹51.06600 | ₹2,553.30 |
| 100 | ₹46.65820 | ₹4,665.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹40.58649 | ₹14,205.27 |
| 700 | ₹38.04119 | ₹26,628.83 |
| 1,050 | ₹36.76676 | ₹38,605.10 |
| 1,750 | ₹35.35477 | ₹61,870.85 |
| 2,450 | ₹34.52941 | ₹84,597.05 |
| 3,500 | ₹33.73546 | ₹1,18,074.11 |