
F861BP474M310Z | |
|---|---|
DigiKey Part Number | 399-F861BP474M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BP474M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BP474M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.61700 | ₹736.17 |
| 50 | ₹57.84980 | ₹2,892.49 |
| 100 | ₹52.99490 | ₹5,299.49 |
| 663 | ₹43.70184 | ₹28,974.32 |
| 1,326 | ₹41.35884 | ₹54,841.82 |
| 2,652 | ₹39.43012 | ₹1,04,568.68 |
| 5,304 | ₹37.84188 | ₹2,00,713.33 |