
F861DJ105M310L | |
|---|---|
DigiKey Part Number | 399-F861DJ105M310LTR-ND - Tape & Reel (TR) 399-F861DJ105M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861DJ105M310L |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DJ105M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹102.78400 | ₹1,027.84 |
| 50 | ₹82.20860 | ₹4,110.43 |
| 100 | ₹75.85340 | ₹7,585.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹69.14772 | ₹17,286.93 |
| 500 | ₹65.10720 | ₹32,553.60 |
| 750 | ₹63.08568 | ₹47,314.26 |
| 1,250 | ₹60.84450 | ₹76,055.62 |
| 1,750 | ₹59.53414 | ₹1,04,184.74 |
| 2,500 | ₹58.27405 | ₹1,45,685.12 |