1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861DJ105M310L

DigiKey Part Number
399-F861DJ105M310LTR-ND - Tape & Reel (TR)
399-F861DJ105M310LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F861DJ105M310L
Description
CAP FILM 1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861DJ105M310L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹154.69000₹154.69
10₹102.78400₹1,027.84
50₹82.20860₹4,110.43
100₹75.85340₹7,585.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹69.14772₹17,286.93
500₹65.10720₹32,553.60
750₹63.08568₹47,314.26
1,250₹60.84450₹76,055.62
1,750₹59.53414₹1,04,184.74
2,500₹58.27405₹1,45,685.12
Manufacturers Standard Package