Parametric Equivalent
Parametric Equivalent

F861DY335M310Z | |
|---|---|
DigiKey Part Number | 399-F861DY335M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861DY335M310Z |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DY335M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹305.65000 | ₹305.65 |
| 10 | ₹214.04800 | ₹2,140.48 |
| 50 | ₹177.42620 | ₹8,871.31 |
| 252 | ₹154.07492 | ₹38,826.88 |
| 504 | ₹146.89554 | ₹74,035.35 |
| 1,008 | ₹140.98265 | ₹1,42,110.51 |
| 2,520 | ₹134.73660 | ₹3,39,536.23 |
| 5,040 | ₹130.96960 | ₹6,60,086.78 |

