
F861KG103K310A | |
|---|---|
DigiKey Part Number | 399-F861KG103K310A-ND |
Manufacturer | |
Manufacturer Product Number | F861KG103K310A |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861KG103K310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.13100 | ₹351.31 |
| 50 | ₹26.59520 | ₹1,329.76 |
| 100 | ₹23.96740 | ₹2,396.74 |
| 500 | ₹19.52060 | ₹9,760.30 |
| 1,500 | ₹17.45809 | ₹26,187.13 |
| 3,000 | ₹16.44981 | ₹49,349.43 |
| 6,000 | ₹15.61953 | ₹93,717.18 |