
MMK22.5335K100D17L4TRAY | |
|---|---|
DigiKey Part Number | 399-MMK22.5335K100D17L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | MMK22.5335K100D17L4TRAY |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK22.5335K100D17L4TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹339.20000 | ₹339.20 |
| 10 | ₹239.86100 | ₹2,398.61 |
| 50 | ₹200.21940 | ₹10,010.97 |