Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DP824K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862DP824K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DP824K310ZV054 |
Description | CAP FILM POLYPROP RAD X2 |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DP824K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |


