
F862DU105K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862DU105K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DU105K310ZV054 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DU105K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹106.69800 | ₹1,066.98 |
| 50 | ₹85.48880 | ₹4,274.44 |
| 300 | ₹70.85863 | ₹21,257.59 |
| 600 | ₹66.90755 | ₹40,144.53 |
| 1,200 | ₹63.65303 | ₹76,383.64 |
| 2,700 | ₹60.56883 | ₹1,63,535.84 |
| 5,100 | ₹58.59499 | ₹2,98,834.45 |