
F862FC105K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-F862FC105K310ZLH0J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862FC105K310ZLH0J |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FC105K310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 10 | ₹157.11200 | ₹1,571.12 |
| 50 | ₹128.35440 | ₹6,417.72 |
| 300 | ₹108.47783 | ₹32,543.35 |
| 600 | ₹103.10255 | ₹61,861.53 |
| 1,200 | ₹98.67854 | ₹1,18,414.25 |
| 2,700 | ₹94.48405 | ₹2,55,106.93 |
| 5,100 | ₹91.79972 | ₹4,68,178.57 |