
F862FC105K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862FC105K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862FC105K310ZV054 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FC105K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹104.18200 | ₹1,041.82 |
| 50 | ₹83.40140 | ₹4,170.07 |
| 300 | ₹69.04773 | ₹20,714.32 |
| 600 | ₹65.16808 | ₹39,100.85 |
| 1,200 | ₹61.97568 | ₹74,370.82 |
| 2,700 | ₹58.94877 | ₹1,59,161.68 |
| 5,100 | ₹57.01193 | ₹2,90,760.84 |