
F871AG103M330L | |
|---|---|
DigiKey Part Number | 399-F871AG103M330LTR-ND - Tape & Reel (TR) 399-F871AG103M330LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F871AG103M330L |
Description | CAP FILM 10000PF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AG103M330L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.31700 | ₹353.17 |
| 50 | ₹26.68840 | ₹1,334.42 |
| 100 | ₹24.04200 | ₹2,404.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹18.74653 | ₹14,059.90 |
| 1,500 | ₹17.51835 | ₹26,277.53 |
| 2,250 | ₹16.90311 | ₹38,032.00 |
| 3,750 | ₹16.22132 | ₹60,829.95 |
| 5,250 | ₹15.82298 | ₹83,070.64 |
| 7,500 | ₹15.43980 | ₹1,15,798.50 |