
F872DO224M480Z | |
|---|---|
DigiKey Part Number | 399-F872DO224M480Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872DO224M480Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872DO224M480Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32913B5224M000 | TDK | 1,595 | 495-B32913B5224M000-ND | ₹220.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.01000 | ₹205.01 |
| 10 | ₹139.31300 | ₹1,393.13 |
| 50 | ₹113.16500 | ₹5,658.25 |
| 396 | ₹93.00245 | ₹36,828.97 |
| 792 | ₹88.48081 | ₹70,076.80 |
| 1,188 | ₹86.21588 | ₹1,02,424.47 |
| 2,772 | ₹82.23766 | ₹2,27,962.79 |
| 5,148 | ₹79.87296 | ₹4,11,186.00 |