
F873DJ473M760Z | |
|---|---|
DigiKey Part Number | 399-F873DJ473M760Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F873DJ473M760Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873DJ473M760Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹86.38300 | ₹863.83 |
| 50 | ₹68.49180 | ₹3,424.59 |
| 468 | ₹53.92641 | ₹25,237.56 |
| 936 | ₹50.98250 | ₹47,719.62 |
| 1,404 | ₹49.50805 | ₹69,509.30 |
| 2,808 | ₹47.34466 | ₹1,32,943.81 |
| 5,148 | ₹45.76884 | ₹2,35,617.99 |