
F464BY223J2K5L | |
---|---|
DigiKey Part Number | 399-F464BY223J2K5LTR-ND - Tape & Reel (TR) 399-F464BY223J2K5LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F464BY223J2K5L |
Description | CAP FILM 0.022UF 5% 2.5KVDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F464BY223J2K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹166.83000 | ₹166.83 |
10 | ₹111.99000 | ₹1,119.90 |
50 | ₹90.28400 | ₹4,514.20 |
100 | ₹83.58420 | ₹8,358.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹77.56940 | ₹19,392.35 |
500 | ₹72.13674 | ₹36,068.37 |
750 | ₹69.33433 | ₹52,000.75 |
1,250 | ₹66.15034 | ₹82,687.93 |