F872BK393K480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹39.75431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹37.53159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.86660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹40.06376
Datasheet
0.039 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BK393K480L

DigiKey Part Number
399-F872BK393K480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872BK393K480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BK393K480L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹40.91531₹28,640.72