Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AP682M300C | |
|---|---|
DigiKey Part Number | 399-F881AP682M300C-ND |
Manufacturer | |
Manufacturer Product Number | F881AP682M300C |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881AP682M300C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.43900 | ₹514.39 |
| 50 | ₹39.71580 | ₹1,985.79 |
| 100 | ₹36.09090 | ₹3,609.09 |
| 500 | ₹29.97608 | ₹14,988.04 |
| 1,000 | ₹28.08626 | ₹28,086.26 |
| 3,000 | ₹25.75226 | ₹77,256.78 |
| 5,000 | ₹24.88886 | ₹1,24,444.30 |


