
F881BP393M300R | |
|---|---|
DigiKey Part Number | 399-F881BP393M300RCT-ND - Cut Tape (CT) 399-F881BP393M300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881BP393M300R |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BP393M300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹80.69900 | ₹806.99 |
| 50 | ₹63.73920 | ₹3,186.96 |
| 100 | ₹58.51150 | ₹5,851.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | ₹50.23995 | ₹22,105.58 |
| 880 | ₹47.40626 | ₹41,717.51 |
| 1,320 | ₹45.98729 | ₹60,703.22 |
| 2,200 | ₹44.41414 | ₹97,711.11 |
| 3,080 | ₹43.49426 | ₹1,33,962.32 |
| 4,400 | ₹42.60972 | ₹1,87,482.77 |