F881BS473M300C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹56.65878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹60.46530
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹59.35458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹57.00292
Datasheet
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BS473M300C

DigiKey Part Number
399-F881BS473M300C-ND
Manufacturer
Manufacturer Product Number
F881BS473M300C
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881BS473M300C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
750₹53.62420₹40,218.15
Manufacturers Standard Package