
F881KH222M300A | |
|---|---|
DigiKey Part Number | 399-F881KH222M300A-ND |
Manufacturer | |
Manufacturer Product Number | F881KH222M300A |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KH222M300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.56100 | ₹415.61 |
| 50 | ₹31.70180 | ₹1,585.09 |
| 100 | ₹28.66400 | ₹2,866.40 |
| 500 | ₹23.54810 | ₹11,774.05 |
| 1,500 | ₹21.17683 | ₹31,765.24 |
| 3,000 | ₹20.01604 | ₹60,048.12 |
| 6,000 | ₹19.06073 | ₹1,14,364.38 |