
F881KH222M300L | |
|---|---|
DigiKey Part Number | 399-F881KH222M300LTR-ND - Tape & Reel (TR) 399-F881KH222M300LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F881KH222M300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KH222M300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.93400 | ₹419.34 |
| 50 | ₹32.01880 | ₹1,600.94 |
| 100 | ₹28.96220 | ₹2,896.22 |
| 500 | ₹23.80344 | ₹11,901.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.41228 | ₹32,118.42 |
| 3,000 | ₹20.24248 | ₹60,727.44 |
| 4,500 | ₹19.65645 | ₹88,454.02 |
| 7,500 | ₹19.00721 | ₹1,42,554.08 |
| 10,500 | ₹18.62762 | ₹1,95,590.01 |
| 15,000 | ₹18.26247 | ₹2,73,937.05 |