Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881KJ252K300L | |
|---|---|
DigiKey Part Number | 399-F881KJ252K300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881KJ252K300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KJ252K300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹24.36038 | ₹29,232.46 |


