
F881KM472M300C | |
|---|---|
DigiKey Part Number | 399-F881KM472M300C-ND |
Manufacturer | |
Manufacturer Product Number | F881KM472M300C |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KM472M300C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹57.03000 | ₹570.30 |
| 50 | ₹44.24480 | ₹2,212.24 |
| 100 | ₹40.30290 | ₹4,030.29 |
| 500 | ₹33.64760 | ₹16,823.80 |
| 1,000 | ₹31.58912 | ₹31,589.12 |
| 3,000 | ₹29.04763 | ₹87,142.89 |
| 5,000 | ₹28.10769 | ₹1,40,538.45 |