
FG2(50)-240X50MT2900 | |
|---|---|
DigiKey Part Number | 399-FG2(50)-240X50MT2900-ND |
Manufacturer | |
Manufacturer Product Number | FG2(50)-240X50MT2900 |
Description | RF EMI SHLDING SHEET 5MMX9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet FG2 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Conductive, Double Sided 9.449" (240.00mm) X 0.197" (5.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 9.449" (240.00mm) |
Manufacturer KEMET | Thickness - Overall 0.002" (0.05mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Conductive, Double Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Shielding Sheet | Shelf Life 36 Months |
Shape Roll | Shelf Life Start Date of Manufacture |
Length 0.197" (5.00mm) | Storage/Refrigeration Temperature 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,16,561.25000 | ₹3,16,561.25 |