
FLLD31K0APVI1 | |
|---|---|
DigiKey Part Number | 399-16592-ND |
Manufacturer | |
Manufacturer Product Number | FLLD31K0APVI1 |
Description | LINE FILTER 520VAC 1KA CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 kA 520V 50/60Hz Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLD31K0APVI1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 1 kA | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | EN, UL | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |