Single Phase EMC/EMI Line Filter 25 A 250V 440V 50/60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLDH025A025I0

DigiKey Part Number
399-16603-ND
Manufacturer
Manufacturer Product Number
FLLDH025A025I0
Description
LINE FLTR 440VDC 250VAC 25A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 25 A 250V 440V 50/60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
EDA/CAD Models
FLLDH025A025I0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
440V
Voltage - Rated AC
250V
Current
25 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
UL
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,209.57000₹9,209.57
12₹7,395.47417₹88,745.69
Manufacturers Standard Package