Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2100-Y0X

DigiKey Part Number
399-GTX-2100-Y0X-ND
Manufacturer
Manufacturer Product Number
GTX-2100-Y0X
Description
LINE FLTR 560VDC 250VAC 10A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2100-Y0X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
560V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUL, TUV, UL
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
30₹2,662.10667₹79,863.20