Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2100-Y22

DigiKey Part Number
399-GTX-2100-Y22-ND
Manufacturer
Manufacturer Product Number
GTX-2100-Y22
Description
LINE FLTR 560VDC 250VAC 10A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2100-Y22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
560V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUL, TUV, UL
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,872.81000₹3,872.81
10₹3,160.59000₹31,605.90
25₹2,915.00720₹72,875.18
50₹2,741.84900₹1,37,092.45
100₹2,578.81070₹2,57,881.07
250₹2,444.15324₹6,11,038.31
Manufacturers Standard Package