
GTX-2200-Y03 | |
|---|---|
DigiKey Part Number | 399-GTX-2200-Y03-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2200-Y03 |
Description | LINE FLTR 560VDC 250VAC 20A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2200-Y03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 560V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,828.08000 | ₹3,828.08 |
| 10 | ₹3,124.15400 | ₹31,241.54 |
| 25 | ₹2,881.42280 | ₹72,035.57 |
| 50 | ₹2,710.27760 | ₹1,35,513.88 |
| 100 | ₹2,549.14030 | ₹2,54,914.03 |
| 250 | ₹2,412.58556 | ₹6,03,146.39 |