
HHBC8S-0R6A0067V | |
|---|---|
DigiKey Part Number | 399-19085-ND |
Manufacturer | |
Manufacturer Product Number | HHBC8S-0R6A0067V |
Description | CMC 67UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC8S-0R6A0067V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹393.24000 | ₹393.24 |
| 10 | ₹320.56000 | ₹3,205.60 |
| 25 | ₹295.58600 | ₹7,389.65 |
| 50 | ₹278.04840 | ₹13,902.42 |
| 100 | ₹261.54510 | ₹26,154.51 |
| 300 | ₹237.38513 | ₹71,215.54 |
| 500 | ₹226.91910 | ₹1,13,459.55 |
| 1,000 | ₹213.44440 | ₹2,13,444.40 |