
LDEEE3680JA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEEE3680JA5N00TR-ND - Tape & Reel (TR) 399-LDEEE3680JA5N00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEEE3680JA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEE3680JA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹316.83000 | ₹316.83 |
| 10 | ₹222.62100 | ₹2,226.21 |
| 50 | ₹185.17920 | ₹9,258.96 |
| 100 | ₹173.60550 | ₹17,360.55 |
| 500 | ₹154.00292 | ₹77,001.46 |