LDEMD2270JA5N00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 848
Unit Price: ₹136.66000
Datasheet
LDE Series 2220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEMD2270JA5N00

DigiKey Part Number
399-6435-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEMD2270JA5N00
Description
CAP FILM 0.027UF 5% 400VDC 2220
Customer Reference
Detailed Description
0.027 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEMD2270JA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.114" (2.90mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes