4700 pF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEPD1470KA5N00

DigiKey Part Number
399-12898-2-ND - Tape & Reel (TR)
399-12898-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDEPD1470KA5N00
Description
CAP FILM 4700PF 10% 630VDC 2220
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEPD1470KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,652
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹80.79200₹807.92
50₹63.90700₹3,195.35
100₹58.69790₹5,869.79
500₹49.90296₹24,951.48
1,000₹47.18287₹47,182.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹43.82072₹1,31,462.16
6,000₹42.17443₹2,53,046.58
Manufacturers Standard Package