
LDEQD1220KA5N00 | |
|---|---|
DigiKey Part Number | 399-12906-2-ND - Tape & Reel (TR) 399-12906-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEQD1220KA5N00 |
Description | CAP FILM 2200PF 10% 1KVDC 2220 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEQD1220KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹75.94700 | ₹759.47 |
| 50 | ₹59.91860 | ₹2,995.93 |
| 100 | ₹54.96110 | ₹5,496.11 |
| 500 | ₹46.59114 | ₹23,295.57 |
| 1,000 | ₹44.00243 | ₹44,002.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹40.80429 | ₹1,22,412.87 |