M39003/01-6103 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,316.34550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,613.70200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,093.28350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,745.02650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,780.95000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,913.83300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹3,711.55200
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6103

DigiKey Part Number
1001-2086-ND
Manufacturer
Manufacturer Product Number
M39003/01-6103
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.922" L (8.92mm x 23.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹5,615.39000₹5,615.39
20₹4,566.95250₹91,339.05
60₹4,355.66900₹2,61,340.14
100₹4,277.48900₹4,27,748.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.