
MMK5103K63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-5437-ND |
Manufacturer | |
Manufacturer Product Number | MMK5103K63J01L4BULK |
Description | CAP FILM 10000PF 10% 63VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5103K63J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5103K100J01L16.5TR18 | KEMET | 2,023 | 399-19860-1-ND | ₹40.07000 | Parametric Equivalent |
| MMK5103K100J01L4BULK | KEMET | 777 | 399-MMK5103K100J01L4BULK-ND | ₹41.00000 | Parametric Equivalent |
| MMK5103K63J01L16.5TR18 | KEMET | 9,841 | 399-MMK5103K63J01L16.5TR18CT-ND | ₹40.07000 | Parametric Equivalent |
| 168103J100A-F | Cornell Dubilier Knowles | 5,042 | 338-3260-ND | ₹150.03000 | Upgrade |
| 168103J250A-F | Cornell Dubilier Knowles | 0 | 168103J250A-F-ND | ₹64.58144 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.53300 | ₹255.33 |
| 50 | ₹19.01000 | ₹950.50 |
| 100 | ₹16.99710 | ₹1,699.71 |
| 500 | ₹13.60516 | ₹6,802.58 |
| 2,000 | ₹11.69904 | ₹23,398.08 |
| 4,000 | ₹10.99082 | ₹43,963.28 |
| 6,000 | ₹10.63625 | ₹63,817.50 |