Similar

MMK5333J400J03L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5333J400J03L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5333J400J03L4BULK |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5333J400J03L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
