
MMK5563J63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5563J63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5563J63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5563J63J01L16.5TA18 |
Description | CAP FILM 0.056UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5563J63J01L16.5TA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.34500 | ₹513.45 |
| 50 | ₹39.67860 | ₹1,983.93 |
| 100 | ₹36.07230 | ₹3,607.23 |
| 500 | ₹30.00590 | ₹15,002.95 |
| 1,000 | ₹28.12913 | ₹28,129.13 |