MMK5684K63J03L16.5TR16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹33.76476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹34.15205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.77708
Datasheet
New at DigiKey
0.7 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5684K63J03L16.5TR16

DigiKey Part Number
399-MMK5684K63J03L16.5TR16TR-ND
Manufacturer
Manufacturer Product Number
MMK5684K63J03L16.5TR16
Description
680NF6 10%V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.7 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,500₹27.72946₹1,24,782.57