
MMK5824K63J04L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5824K63J04L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5824K63J04L4BULK |
Description | CAP FILM 0.82UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5824K63J04L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹62.34100 | ₹623.41 |
| 50 | ₹48.64300 | ₹2,432.15 |
| 100 | ₹44.43110 | ₹4,443.11 |