



MPX1D1250L680 | |
|---|---|
DigiKey Part Number | 399-MPX1D1250L680TR-ND - Tape & Reel (TR) 399-MPX1D1250L680CT-ND - Cut Tape (CT) 399-MPX1D1250L680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1250L680 |
Description | FIXED IND 68UH 3.6A 163 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 3.6 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250L680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 163mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹144.15900 | ₹1,441.59 |
| 100 | ₹118.53260 | ₹11,853.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹109.67248 | ₹27,418.12 |
| 500 | ₹103.41782 | ₹51,708.91 |
| 750 | ₹99.92893 | ₹74,946.70 |
| 1,250 | ₹95.70426 | ₹1,19,630.33 |
| 1,750 | ₹93.02253 | ₹1,62,789.43 |
| 2,500 | ₹90.26369 | ₹2,25,659.23 |
| 6,250 | ₹88.18884 | ₹5,51,180.25 |