



MPX1D1740L220 | |
|---|---|
DigiKey Part Number | 399-MPX1D1740L220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D1740L220 |
Description | FIXED IND 22UH 6.5A 46.4 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 6.5 A 46.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1740L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹234.80080 | ₹23,480.08 |