
MPXV1D1770L680 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1770L680TR-ND - Tape & Reel (TR) 399-MPXV1D1770L680CT-ND - Cut Tape (CT) 399-MPXV1D1770L680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1770L680 |
Description | FIXED IND 68UH 5.5A 79.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 5.5 A 79.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1770L680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹400.70000 | ₹400.70 |
| 10 | ₹329.59900 | ₹3,295.99 |
| 25 | ₹304.94200 | ₹7,623.55 |
| 50 | ₹287.53480 | ₹14,376.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹271.11530 | ₹27,111.53 |
| 200 | ₹255.65580 | ₹51,131.16 |
| 300 | ₹247.03297 | ₹74,109.89 |
| 500 | ₹236.59180 | ₹1,18,295.90 |
| 700 | ₹229.96309 | ₹1,60,974.16 |
| 1,000 | ₹223.14599 | ₹2,23,145.99 |