
MPXV1D0618LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0618LR68TR-ND - Tape & Reel (TR) 399-MPXV1D0618LR68CT-ND - Cut Tape (CT) 399-MPXV1D0618LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0618LR68 |
Description | FIXED IND 680NH 8.8A 12.7 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 8.8 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0618LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹52.30922 | ₹2,61,546.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹99.24300 | ₹992.43 |
| 25 | ₹90.20400 | ₹2,255.10 |
| 50 | ₹84.78060 | ₹4,239.03 |
| 100 | ₹70.34610 | ₹7,034.61 |
| 250 | ₹64.93572 | ₹16,233.93 |
| 500 | ₹61.32758 | ₹30,663.79 |
| 1,000 | ₹55.91719 | ₹55,917.19 |