
MPXV1D0630L2R2 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L2R2TR-ND - Tape & Reel (TR) 399-MPXV1D0630L2R2CT-ND - Cut Tape (CT) 399-MPXV1D0630L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L2R2 |
Description | FIXED IND 2.2UH 8.7A 18.3 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 8.7 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹74.54900 | ₹745.49 |
| 25 | ₹68.99480 | ₹1,724.87 |
| 50 | ₹65.04380 | ₹3,252.19 |
| 100 | ₹61.32570 | ₹6,132.57 |
| 250 | ₹56.73164 | ₹14,182.91 |
| 500 | ₹53.49062 | ₹26,745.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹48.73752 | ₹73,106.28 |
| 3,000 | ₹45.96244 | ₹1,37,887.32 |
| 4,500 | ₹44.41514 | ₹1,99,868.13 |
| 7,500 | ₹42.54177 | ₹3,19,063.28 |
| 10,500 | ₹42.39963 | ₹4,45,196.12 |
