
MPXV1D1770L680 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1770L680TR-ND - Tape & Reel (TR) 399-MPXV1D1770L680CT-ND - Cut Tape (CT) 399-MPXV1D1770L680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1770L680 |
Description | FIXED IND 68UH 5.5A 79.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 5.5 A 79.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1770L680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.06000 | ₹382.06 |
| 10 | ₹313.94400 | ₹3,139.44 |
| 25 | ₹290.44200 | ₹7,261.05 |
| 50 | ₹273.83640 | ₹13,691.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹258.19980 | ₹25,819.98 |
| 200 | ₹243.48105 | ₹48,696.21 |
| 300 | ₹235.26670 | ₹70,580.01 |
| 500 | ₹225.32374 | ₹1,12,661.87 |
| 700 | ₹219.01240 | ₹1,53,308.68 |
| 1,000 | ₹212.51999 | ₹2,12,519.99 |
| 2,500 | ₹209.43554 | ₹5,23,588.85 |