Parametric Equivalent

MPXV1D0630LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630LR68TR-ND - Tape & Reel (TR) 399-MPXV1D0630LR68CT-ND - Cut Tape (CT) 399-MPXV1D0630LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630LR68 |
Description | FIXED IND 680NH 15.1A 6.2 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15.1 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹74.54900 | ₹745.49 |
| 25 | ₹68.99480 | ₹1,724.87 |
| 50 | ₹65.04380 | ₹3,252.19 |
| 100 | ₹61.32570 | ₹6,132.57 |
| 250 | ₹56.73164 | ₹14,182.91 |
| 500 | ₹53.49062 | ₹26,745.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹48.59401 | ₹72,891.01 |
| 3,000 | ₹44.96256 | ₹1,34,887.68 |
| 4,500 | ₹42.95730 | ₹1,93,307.85 |
| 7,500 | ₹42.39963 | ₹3,17,997.23 |
